
CM1610H32768DZCT | |
|---|---|
DigiKey Part Number | 300-8876-2-ND - Tape & Reel (TR) 300-8876-1-ND - Cut Tape (CT) 300-8876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1610H32768DZCT |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1610H32768DZYT | Citizen Finedevice Co Ltd | 4.518 | 300-8875-1-ND | kr.6.59000 | Similar |
| 9HT12-32.768KDZY-T | TXC CORPORATION | 163.801 | 887-2624-1-ND | kr.7.73000 | Similar |
| CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QC | Micro Crystal AG | 38.647 | 2195-CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND | kr.3.30000 | Similar |
| ECS-.327-7-1210-TR | ECS Inc. | 20.316 | 50-ECS-.327-7-1210-TRCT-ND | kr.8.31000 | Similar |
| ECS-.327-9-1210-TR | ECS Inc. | 51.096 | XC2283CT-ND | kr.8.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.60500 | kr.56.05 |
| 25 | kr.5.29760 | kr.132.44 |
| 50 | kr.5.07960 | kr.253.98 |
| 100 | kr.4.86910 | kr.486.91 |
| 250 | kr.4.60436 | kr.1,151.09 |
| 500 | kr.4.41404 | kr.2,207.02 |
| 1.000 | kr.4.23151 | kr.4,231.51 |
| 2.500 | kr.4.00188 | kr.10,004.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.83664 | kr.19,183.20 |
| 10.000 | kr.3.67833 | kr.36,783.30 |
| 15.000 | kr.3.58887 | kr.53,833.05 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

