
CFV-20668503DZFB | |
|---|---|
DigiKey Part Number | 300-8850-ND |
Manufacturer | |
Manufacturer Product Number | CFV-20668503DZFB |
Description | CRYSTAL 68.5000KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 68.5 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 68.5 kHz | Size / Dimension 0.075" Dia (1.90mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.244" (6.20mm) |

