38.4 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFV-20638400AZFB

DigiKey Part Number
300-8765-ND
Manufacturer
Manufacturer Product Number
CFV-20638400AZFB
Description
CRYSTAL 38.4000KHZ 12.5PF TH
Customer Reference
Detailed Description
38.4 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
38.4 kHz
Size / Dimension
0.075" Dia (1.90mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.244" (6.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.