Surge Protection Device (SPD) 420VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS73US-120T/G

DigiKey Part Number
3723-DS73US-120T/G-ND
Manufacturer
Manufacturer Product Number
DS73US-120T/G
Description
SPD TYPE 1 420VAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 420VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
CITEL
Voltage - Continuous Operating (Max) (MCOV)
420VAC
Packaging
Box
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Active
Voltage - Protection Rating (VPR)
1.5 kV
Type
Type 1
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,852.30000kr.1,852.30
12kr.1,736.70917kr.20,840.51
Unit Price without VAT:kr.1,852.30000
Unit Price with VAT:kr.2,315.37500