
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 300VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 75 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,905.47000 | kr.1,905.47 |
| 10 | kr.1,883.11600 | kr.18,831.16 |
| Unit Price without VAT: | kr.1,905.47000 |
|---|---|
| Unit Price with VAT: | kr.2,381.83750 |

