



BPWX 2-08-50 | |
|---|---|
DigiKey Part Number | 440-BPWX2-08-50-ND |
Manufacturer | |
Manufacturer Product Number | BPWX 2-08-50 |
Description | AC/DC CONVERTER 8V 3.3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 8V 250mA, 250mA 90 ~ 308 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 3.3 W |
Manufacturer Transcell Technology Inc. | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Efficiency 70% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 2 | Size / Dimension 1.35" L x 1.12" W x 0.58" H (34.2mm x 28.4mm x 14.8mm) |
Voltage - Input 90 ~ 308 VAC | Approval Agency CB, cURus |
Voltage - Output 1 8V | Base Product Number |
Current - Output (Max) 250mA, 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.31000 | kr.79.31 |
| 5 | kr.75.56000 | kr.377.80 |
| 20 | kr.72.45050 | kr.1,449.01 |
| 40 | kr.70.94625 | kr.2,837.85 |
| 60 | kr.70.08017 | kr.4,204.81 |
| 100 | kr.69.00390 | kr.6,900.39 |
| 260 | kr.67.03550 | kr.17,429.23 |
| 500 | kr.65.72070 | kr.32,860.35 |
| Unit Price without VAT: | kr.79.31000 |
|---|---|
| Unit Price with VAT: | kr.99.13750 |

