BPSX 1-08-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSX 1-08-50

DigiKey Part Number
440-BPSX1-08-50-ND
Manufacturer
Manufacturer Product Number
BPSX 1-08-50
Description
AC/DC CONVERTER 8V 6.9W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 8V 83mA, 125mA 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cita Technologies, LLC.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA, 125mA
Power (Watts)
6.9 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
Approval Agency
CB, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.56.25540kr.5,625.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.25540
Unit Price with VAT:kr.70.31925