
BPH 0.5-08-33 | |
---|---|
DigiKey Part Number | 440-BPH0.5-08-33-ND |
Manufacturer | |
Manufacturer Product Number | BPH 0.5-08-33 |
Description | AC/DC CONVERTER 8V 632MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 8V 53mA, 63mA 100 ~ 375 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cita Technologies, LLC. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 375 VAC | |
Voltage - Output 1 | 8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 53mA, 63mA | |
Power (Watts) | 632 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.70.85000 | kr.70.85 |
5 | kr.67.46800 | kr.337.34 |
20 | kr.64.69100 | kr.1,293.82 |
40 | kr.63.34550 | kr.2,533.82 |
60 | kr.62.57283 | kr.3,754.37 |
100 | kr.61.61220 | kr.6,161.22 |
260 | kr.59.85427 | kr.15,562.11 |
500 | kr.58.68032 | kr.29,340.16 |
Unit Price without VAT: | kr.70.85000 |
---|---|
Unit Price with VAT: | kr.88.56250 |