Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT110214.5F260

DigiKey Part Number
2449-CT110214.5F260-ND
Manufacturer
Manufacturer Product Number
CT110214.5F260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
14.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT110215.0F260CIT Relay and Switch1.5492449-CT110215.0F260-NDkr.1.59000Parametric Equivalent
CT1102P14.5F260CIT Relay and Switch1.9032449-CT1102P14.5F260-NDkr.2.28000Parametric Equivalent
CT1102P15.0F260CIT Relay and Switch1.3832449-CT1102P15.0F260-NDkr.2.28000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.36900kr.13.69
25kr.1.28080kr.32.02
100kr.1.14820kr.114.82
250kr.1.06488kr.266.22
500kr.1.00476kr.502.38
2.000kr.0.89619kr.1,792.38
4.000kr.0.84839kr.3,393.56
6.000kr.0.82252kr.4,935.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750