
RR11623IWC | |
|---|---|
DigiKey Part Number | 2449-RR11623IWC-ND |
Manufacturer | |
Manufacturer Product Number | RR11623IWC |
Description | SWITCH ROCKER SPDT 15A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking I O II |
Packaging Bag | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VRS-3-Q3PSI-19RNN-0-M2 | Visual Communications Company - VCC | 497 | 28-VRS-3-Q3PSI-19RNN-0-M2-ND | kr.18.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.8.03900 | kr.80.39 |
| 25 | kr.7.46360 | kr.186.59 |
| 50 | kr.7.04760 | kr.352.38 |
| 200 | kr.6.27785 | kr.1,255.57 |
| 400 | kr.5.93378 | kr.2,373.51 |
| 600 | kr.5.74615 | kr.3,447.69 |
| 1.000 | kr.5.52455 | kr.5,524.55 |
| 5.000 | kr.4.93337 | kr.24,666.85 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |



