
RR11123BWC | |
|---|---|
DigiKey Part Number | 2449-RR11123BWC-ND |
Manufacturer | |
Manufacturer Product Number | RR11123BWC |
Description | SWITCH ROCKER SPST 15A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O |
Packaging Bag | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.7.76000 | kr.77.60 |
| 25 | kr.7.20720 | kr.180.18 |
| 50 | kr.6.80540 | kr.340.27 |
| 200 | kr.6.06265 | kr.1,212.53 |
| 400 | kr.5.72963 | kr.2,291.85 |
| 600 | kr.5.54813 | kr.3,328.88 |
| 1.000 | kr.5.33365 | kr.5,333.65 |
| 5.000 | kr.4.76114 | kr.23,805.70 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |





