
RR11122BWC | |
|---|---|
DigiKey Part Number | 2449-RR11122BWC-ND |
Manufacturer | |
Manufacturer Product Number | RR11122BWC |
Description | SWITCH ROCKER SPST 15A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | O | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.10000 | kr.9.10 |
| 10 | kr.7.73600 | kr.77.36 |
| 25 | kr.7.18440 | kr.179.61 |
| 50 | kr.6.78380 | kr.339.19 |
| 200 | kr.6.04350 | kr.1,208.70 |
| 400 | kr.5.71155 | kr.2,284.62 |
| 600 | kr.5.53063 | kr.3,318.38 |
| 1.000 | kr.5.31683 | kr.5,316.83 |
| 5.000 | kr.4.74612 | kr.23,730.60 |
| Unit Price without VAT: | kr.9.10000 |
|---|---|
| Unit Price with VAT: | kr.11.37500 |


