
RN722AAC | |
|---|---|
DigiKey Part Number | 2449-RN722AAC-ND |
Manufacturer | |
Manufacturer Product Number | RN722AAC |
Description | SWITCH ROCKER SPDT 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bag | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency cURus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.8.54500 | kr.85.45 |
| 25 | kr.7.93320 | kr.198.33 |
| 50 | kr.7.49080 | kr.374.54 |
| 100 | kr.7.06830 | kr.706.83 |
| 300 | kr.6.45573 | kr.1,936.72 |
| 500 | kr.6.19706 | kr.3,098.53 |
| 1.000 | kr.5.87412 | kr.5,874.12 |
| 5.000 | kr.5.24839 | kr.26,241.95 |
| Unit Price without VAT: | kr.10.13000 |
|---|---|
| Unit Price with VAT: | kr.12.66250 |


