RD10RB8RVAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.13.96795
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.13.96795
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.13.96795
Datasheet
Image for RD10RB8RVAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RB8RVAT

DigiKey Part Number
2449-RD10RB8RVAT-ND
Manufacturer
Manufacturer Product Number
RD10RB8RVAT
Description
SW ROTARY DIP OCTAL 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.394" (10.00mm)
Packaging
Tube
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
Octal
Pitch
0.100" (2.54mm), Full
Number of Positions
8
Washable
Yes
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Rotary with Shaft
Length
0.394" (10.00mm)
Actuator Level
Raised
Electrical Life
15,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD10AB8RVATCIT Relay and Switch02449-RD10AB8RVAT-NDkr.13.96795Parametric Equivalent
RD10AB8RVBTCIT Relay and Switch02449-RD10AB8RVBT-NDkr.13.96795Parametric Equivalent
RD10RB8RVBTCIT Relay and Switch02449-RD10RB8RVBT-NDkr.13.96795Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.13.96795kr.2,793.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.96795
Unit Price with VAT:kr.17.45994