Parametric Equivalent

RD10RB8RTT | |
|---|---|
DigiKey Part Number | 2449-RD10RB8RTT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RB8RTT |
Description | SW ROTARY DIP OCTAL 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole Rotary with Shaft Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.543" (13.80mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit Octal | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AB8RTT | CIT Relay and Switch | 0 | 2449-RD10AB8RTT-ND | kr.12.34050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.34050 | kr.2,468.10 |
| Unit Price without VAT: | kr.12.34050 |
|---|---|
| Unit Price with VAT: | kr.15.42563 |


