
LY E63B-DAEA-45-3A4A-50-R33-Z-XX | |
|---|---|
DigiKey Part Number | 475-LYE63B-DAEA-45-3A4A-50-R33-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY E63B-DAEA-45-3A4A-50-R33-Z-XX |
Description | LED YELLOW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.125V 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.125V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.60mm Dia | Height (Max) 2.10mm |

