Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10RB16CGR | |
|---|---|
DigiKey Part Number | 2449-RD10RB16CGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RD10RB16CGR |
Description | SW ROTARY DIP HEX COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary with Shaft Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.555" (14.10mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit Hexadecimal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AB16CGR | CIT Relay and Switch | 0 | 2449-RD10AB16CGRTR-ND | kr.13.19953 | Parametric Equivalent |
| RD10AB16CGT | CIT Relay and Switch | 0 | 2449-RD10AB16CGT-ND | kr.13.05440 | Parametric Equivalent |
| RD10RB16CGT | CIT Relay and Switch | 0 | 2449-RD10RB16CGT-ND | kr.13.05440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.13.19953 | kr.7,259.74 |
| Unit Price without VAT: | kr.13.19953 |
|---|---|
| Unit Price with VAT: | kr.16.49941 |


