Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10AA8CVBT | |
|---|---|
DigiKey Part Number | 2449-RD10AA8CVBT-ND |
Manufacturer | |
Manufacturer Product Number | RD10AA8CVBT |
Description | SW ROTARY DIP OCT COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal Complement 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.394" (10.00mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Octal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AA8CVAT | CIT Relay and Switch | 0 | 2449-RD10AA8CVAT-ND | kr.13.96795 | Parametric Equivalent |
| RD10RA8CVAT | CIT Relay and Switch | 0 | 2449-RD10RA8CVAT-ND | kr.13.96795 | Parametric Equivalent |
| RD10RA8CVBT | CIT Relay and Switch | 0 | 2449-RD10RA8CVBT-ND | kr.13.96795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.96795 | kr.2,793.59 |
| Unit Price without VAT: | kr.13.96795 |
|---|---|
| Unit Price with VAT: | kr.17.45994 |


