Parametric Equivalent

| RD10AA6RGT | |
|---|---|
| DigiKey Part Number | 2449-RD10AA6RGT-ND | 
| Manufacturer | |
| Manufacturer Product Number | RD10AA6RGT | 
| Description | SWITCH ROTARY DIP BCD 0.15A 50V | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Dip Switch BCD 6 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CIT Relay and Switch | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Circuit | BCD | |
| Number of Positions | 6 | |
| Current Rating (Amps) | 150mA | |
| Voltage Rating | 50VDC | |
| Actuator Type | Rotary for Tool | |
| Actuator Level | Flush, Recessed | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Height Above Board | 0.268" (6.80mm) | |
| Mounting Type | Surface Mount | |
| Termination Style | Gull Wing | |
| Pitch | 0.100" (2.54mm), Full | |
| Washable | Yes | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Body Material | Liquid Crystal Polymer (LCP) | |
| Length | 0.394" (10.00mm) | |
| Mechanical Life | - | |
| Electrical Life | 15,000 Steps | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.13.99970 | kr.2,799.94 | 
| Unit Price without VAT: | kr.13.99970 | 
|---|---|
| Unit Price with VAT: | kr.17.49963 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark