Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10AA4CGT | |
|---|---|
DigiKey Part Number | 2449-RD10AA4CGT-ND |
Manufacturer | |
Manufacturer Product Number | RD10AA4CGT |
Description | SW ROTARY DIP BCD COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 4 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.268" (6.80mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AA4CGR | CIT Relay and Switch | 0 | 2449-RD10AA4CGRTR-ND | kr.13.19953 | Parametric Equivalent |
| RD10RA4CGR | CIT Relay and Switch | 0 | 2449-RD10RA4CGRTR-ND | kr.12.41133 | Parametric Equivalent |
| RD10RA4CGT | CIT Relay and Switch | 0 | 2449-RD10RA4CGT-ND | kr.13.05440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.05440 | kr.2,610.88 |
| Unit Price without VAT: | kr.13.05440 |
|---|---|
| Unit Price with VAT: | kr.16.31800 |



