Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10AA16RVAT | |
|---|---|
DigiKey Part Number | 2449-RD10AA16RVAT-ND |
Manufacturer | |
Manufacturer Product Number | RD10AA16RVAT |
Description | SWITCH ROTARY DIP HEX 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.394" (10.00mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AA16RVBT | CIT Relay and Switch | 0 | 2449-RD10AA16RVBT-ND | kr.13.96795 | Parametric Equivalent |
| RD10RA16RVAT | CIT Relay and Switch | 117 | 2449-RD10RA16RVAT-ND | kr.21.37000 | Parametric Equivalent |
| RD10RA16RVBT | CIT Relay and Switch | 0 | 2449-RD10RA16RVBT-ND | kr.13.96795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.96795 | kr.2,793.59 |
| Unit Price without VAT: | kr.13.96795 |
|---|---|
| Unit Price with VAT: | kr.17.45994 |




