RD10AA10CGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.13.05440
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 763
Unit Price: kr.21.81000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 187
Unit Price: kr.19.97000
Datasheet
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10AA10CGR

DigiKey Part Number
2449-RD10AA10CGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RD10AA10CGR
Description
SW ROTARY DIP BCD COMP 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.268" (6.80mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
BCD Complement
Pitch
0.100" (2.54mm), Full
Number of Positions
10
Washable
Yes
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Electrical Life
15,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD10AA10CGTCIT Relay and Switch02449-RD10AA10CGT-NDkr.13.05440Parametric Equivalent
RD10RA10CGRCIT Relay and Switch7632449-RD10RA10CGRCT-NDkr.21.81000Parametric Equivalent
RD10RA10CGTCIT Relay and Switch1872449-RD10RA10CGT-NDkr.19.97000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.13.19953kr.7,259.74
Manufacturers Standard Package
Unit Price without VAT:kr.13.19953
Unit Price with VAT:kr.16.49941