
RD07B16CVBT | |
|---|---|
DigiKey Part Number | 2449-RD07B16CVBT-ND |
Manufacturer | |
Manufacturer Product Number | RD07B16CVBT |
Description | SW ROTARY DIP HEX COMP 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.291" (7.40mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised | Electrical Life 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.19.05800 | kr.190.58 |
| 65 | kr.16.30446 | kr.1,059.79 |
| 130 | kr.15.40131 | kr.2,002.17 |
| 260 | kr.14.57223 | kr.3,788.78 |
| 520 | kr.13.82010 | kr.7,186.45 |
| 1.040 | kr.13.14508 | kr.13,670.88 |
| 2.535 | kr.12.38708 | kr.31,401.25 |
| 5.005 | kr.11.88661 | kr.59,492.48 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |

