
RD07B10RGT | |
|---|---|
DigiKey Part Number | 2449-RD07B10RGT-ND |
Manufacturer | |
Manufacturer Product Number | RD07B10RGT |
Description | SWITCH DIP ROTARY BCD 100MA 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.344" (8.75mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised | Electrical Life 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.17.76500 | kr.177.65 |
| 68 | kr.15.14324 | kr.1,029.74 |
| 136 | kr.14.30419 | kr.1,945.37 |
| 272 | kr.13.53335 | kr.3,681.07 |
| 544 | kr.12.83371 | kr.6,981.54 |
| 1.020 | kr.12.26106 | kr.12,506.28 |
| 2.516 | kr.11.53855 | kr.29,030.99 |
| 5.032 | kr.11.05954 | kr.55,651.61 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |

