Parametric Equivalent

RD07A4CVBT | |
|---|---|
DigiKey Part Number | 2449-RD07A4CVBT-ND |
Manufacturer | |
Manufacturer Product Number | RD07A4CVBT |
Description | SW ROTARY DIP BCD COMP 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 4 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.291" (7.40mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit BCD Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.291" (7.40mm) |
Actuator Level Flush, Recessed | Electrical Life 25,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD07A4CVAT | CIT Relay and Switch | 0 | 2449-RD07A4CVAT-ND | kr.14.90713 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | kr.14.90713 | kr.2,906.89 |
| Unit Price without VAT: | kr.14.90713 |
|---|---|
| Unit Price with VAT: | kr.18.63391 |

