
RA1122CWP | |
|---|---|
DigiKey Part Number | 2449-RA1122CWP-ND |
Manufacturer | |
Manufacturer Product Number | RA1122CWP |
Description | SWITCH ROCKER SPST 15A 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA1122CWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cULus, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.18000 | kr.10.18 |
| 10 | kr.8.80400 | kr.88.04 |
| 25 | kr.8.30200 | kr.207.55 |
| 50 | kr.7.94180 | kr.397.09 |
| 200 | kr.7.26705 | kr.1,453.41 |
| 400 | kr.6.95090 | kr.2,780.36 |
| 600 | kr.6.77208 | kr.4,063.25 |
| 1.000 | kr.6.55308 | kr.6,553.08 |
| Unit Price without VAT: | kr.10.18000 |
|---|---|
| Unit Price with VAT: | kr.12.72500 |











