
MS2301L12 | |
|---|---|
DigiKey Part Number | 2449-MS2301L12-ND |
Manufacturer | |
Manufacturer Product Number | MS2301L12 |
Description | SWITCH SLIDE DP3T 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 12.00mm |
Manufacturer CIT Relay and Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On | Switch Travel 4.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.63300 | kr.36.33 |
| 25 | kr.3.38560 | kr.84.64 |
| 100 | kr.3.02100 | kr.302.10 |
| 250 | kr.2.79848 | kr.699.62 |
| 500 | kr.2.64226 | kr.1,321.13 |
| 2.000 | kr.2.36704 | kr.4,734.08 |
| 4.000 | kr.2.24875 | kr.8,995.00 |
| 6.000 | kr.2.18553 | kr.13,113.18 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |




