
MS2205L4 | |
|---|---|
DigiKey Part Number | 2449-MS2205L4-ND |
Manufacturer | |
Manufacturer Product Number | MS2205L4 |
Description | SWITCH SLIDE DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.3.02700 | kr.30.27 |
| 25 | kr.2.82640 | kr.70.66 |
| 100 | kr.2.52420 | kr.252.42 |
| 250 | kr.2.33788 | kr.584.47 |
| 500 | kr.2.20694 | kr.1,103.47 |
| 2.000 | kr.1.97513 | kr.3,950.26 |
| 4.000 | kr.1.87508 | kr.7,500.32 |
| 6.000 | kr.1.82147 | kr.10,928.82 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |




