
ME0215.0F3502 | |
|---|---|
DigiKey Part Number | 2449-ME0215.0F3502TR-ND - Tape & Reel (TR) 2449-ME0215.0F3502CT-ND - Cut Tape (CT) 2449-ME0215.0F3502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME0215.0F3502 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ME0215.0F3502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 15.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 1.00mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.77000 | kr.16.77 |
| 10 | kr.14.10600 | kr.141.06 |
| 25 | kr.13.07920 | kr.326.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.11.26700 | kr.1,690.05 |
| 300 | kr.10.65557 | kr.3,196.67 |
| 450 | kr.10.32362 | kr.4,645.63 |
| 750 | kr.9.93255 | kr.7,449.41 |
| 1.050 | kr.9.69149 | kr.10,176.06 |
| 1.500 | kr.9.45015 | kr.14,175.23 |
| 3.750 | kr.8.89482 | kr.33,355.57 |
| 7.500 | kr.8.53325 | kr.63,999.38 |
| Unit Price without VAT: | kr.16.77000 |
|---|---|
| Unit Price with VAT: | kr.20.96250 |


