
L115F21CH12VDCS1.5U | |
|---|---|
DigiKey Part Number | 2449-L115F21CH12VDCS1.5U-ND |
Manufacturer | |
Manufacturer Product Number | L115F21CH12VDCS1.5U |
Description | RELAY GEN PURPOSE SPDT 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L115F21CH12VDCS1.5U Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 50 A | Approval Agency cURus |
Switching Voltage 277VAC, 110VDC - Max | Relay Type |
Load - Max Switching 13850VA, 5500W | Coil Resistance 96 Ohms |
Coil Current 125 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.78000 | kr.41.78 |
| 15 | kr.36.44667 | kr.546.70 |
| 30 | kr.35.19767 | kr.1,055.93 |
| 60 | kr.33.99083 | kr.2,039.45 |
| 105 | kr.33.04590 | kr.3,469.82 |
| 255 | kr.31.60055 | kr.8,058.14 |
| 510 | kr.30.51504 | kr.15,562.67 |
| 1.005 | kr.29.48781 | kr.29,635.25 |
| Unit Price without VAT: | kr.41.78000 |
|---|---|
| Unit Price with VAT: | kr.52.22500 |







