
L115F11CK12VDCS.9 | |
|---|---|
DigiKey Part Number | 2449-L115F11CK12VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | L115F11CK12VDCS.9 |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L115F11CK12VDCS.9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency cURus |
Switching Voltage 277VAC, 110VDC - Max | Relay Type |
Load - Max Switching 11080VA, 4400W | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.28.30990 | kr.16,985.94 |
| Unit Price without VAT: | kr.28.30990 |
|---|---|
| Unit Price with VAT: | kr.35.38738 |

