L115F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L115F11AH24VDCS1.5

DigiKey Part Number
2449-L115F11AH24VDCS1.5-ND
Manufacturer
Manufacturer Product Number
L115F11AH24VDCS1.5
Description
RELAY GEN PURPOSE SPST 50A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L115F11AH24VDCS1.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
13850VA, 5500W
Coil Current
62.5 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
384 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.40.64000kr.40.64
15kr.35.48133kr.532.22
30kr.34.26333kr.1,027.90
60kr.33.09017kr.1,985.41
105kr.32.17010kr.3,377.86
255kr.30.76318kr.7,844.61
510kr.29.70629kr.15,150.21
1.005kr.28.70658kr.28,850.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.64000
Unit Price with VAT:kr.50.80000