
L114FL1CS12VDC.40 | |
|---|---|
DigiKey Part Number | 2449-L114FL1CS12VDC.40-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1CS12VDC.40 |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1CS12VDC.40 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 360 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.97000 | kr.23.97 |
| 20 | kr.20.63050 | kr.412.61 |
| 40 | kr.19.92350 | kr.796.94 |
| 60 | kr.19.52200 | kr.1,171.32 |
| 100 | kr.19.02630 | kr.1,902.63 |
| 260 | kr.18.13215 | kr.4,714.36 |
| 500 | kr.17.54430 | kr.8,772.15 |
| 1.000 | kr.16.94162 | kr.16,941.62 |
| Unit Price without VAT: | kr.23.97000 |
|---|---|
| Unit Price with VAT: | kr.29.96250 |

