
A42US12VDC | |
|---|---|
DigiKey Part Number | 2449-A42US12VDC-ND |
Manufacturer | |
Manufacturer Product Number | A42US12VDC |
Description | DUAL PACKAGE RELAY AUTOMOTIVE (2 |
Customer Reference | |
Detailed Description | Automotive Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 8.4 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 1.2 VDC |
Series | Operate Time 15 ms |
Packaging Tube | Release Time 5 ms |
Part Status Obsolete | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 82.8 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Coil Power 1W |
Switching Voltage 380VAC, 75VDC - Max | Coil Resistance 145 Ohms |

