
KP08E | |
|---|---|
DigiKey Part Number | 2449-KP08E-ND |
Manufacturer | |
Manufacturer Product Number | KP08E |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.374" (9.50mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Piano | Length 0.846" (21.49mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 21 | kr.7.44190 | kr.156.28 |
| 42 | kr.7.02833 | kr.295.19 |
| 105 | kr.6.50971 | kr.683.52 |
| 252 | kr.6.05421 | kr.1,525.66 |
| 504 | kr.5.72538 | kr.2,885.59 |
| 1.008 | kr.5.42585 | kr.5,469.26 |
| 2.520 | kr.5.07583 | kr.12,791.09 |
| 5.019 | kr.4.84611 | kr.24,322.63 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

