
KP04R | |
|---|---|
DigiKey Part Number | 2449-KP04R-ND |
Manufacturer | |
Manufacturer Product Number | KP04R |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.374" (9.50mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Piano | Length 0.446" (11.33mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.6.64400 | kr.66.44 |
| 40 | kr.5.94050 | kr.237.62 |
| 120 | kr.5.42017 | kr.650.42 |
| 280 | kr.5.05207 | kr.1,414.58 |
| 520 | kr.4.80512 | kr.2,498.66 |
| 1.000 | kr.4.56531 | kr.4,565.31 |
| 2.520 | kr.4.26403 | kr.10,745.36 |
| 5.000 | kr.4.06863 | kr.20,343.15 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

