Parametric Equivalent

KJ02EXR | |
|---|---|
DigiKey Part Number | 2449-KJ02EXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KJ02EXR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.161" (4.10mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.205" (5.20mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ02EXT | CIT Relay and Switch | 0 | 2449-KJ02EXT-ND | kr.5.15879 | Parametric Equivalent |
| 418121270802 | Würth Elektronik | 12.685 | 732-10353-1-ND | kr.11.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.23098 | kr.4,184.78 |
| Unit Price without VAT: | kr.5.23098 |
|---|---|
| Unit Price with VAT: | kr.6.53873 |



