
KE08RTGR | |
|---|---|
DigiKey Part Number | 2449-KE08RTGRTR-ND - Tape & Reel (TR) 2449-KE08RTGRCT-ND - Cut Tape (CT) 2449-KE08RTGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KE08RTGR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.462" (11.73mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160808 | Würth Elektronik | 3.481 | 732-416131160808CT-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.03000 | kr.16.03 |
| 10 | kr.13.45500 | kr.134.55 |
| 25 | kr.12.47880 | kr.311.97 |
| 100 | kr.11.11560 | kr.1,111.56 |
| 250 | kr.10.31444 | kr.2,578.61 |
| 500 | kr.9.76858 | kr.4,884.29 |
| 1.000 | kr.9.27559 | kr.9,275.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.83513 | kr.17,670.26 |
| 4.000 | kr.8.44508 | kr.33,780.32 |
| 6.000 | kr.8.23917 | kr.49,435.02 |
| Unit Price without VAT: | kr.16.03000 |
|---|---|
| Unit Price with VAT: | kr.20.03750 |



