
J1672AF240VACQT | |
|---|---|
DigiKey Part Number | 2449-J1672AF240VACQT-ND |
Manufacturer | |
Manufacturer Product Number | J1672AF240VACQT |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1672AF240VACQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 11.4 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 168 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.85000 | kr.77.85 |
| 10 | kr.69.33100 | kr.693.31 |
| 30 | kr.65.60500 | kr.1,968.15 |
| 50 | kr.63.93760 | kr.3,196.88 |
| 100 | kr.61.74260 | kr.6,174.26 |
| 250 | kr.58.95428 | kr.14,738.57 |
| 500 | kr.56.92732 | kr.28,463.66 |
| 1.000 | kr.54.96896 | kr.54,968.96 |
| Unit Price without VAT: | kr.77.85000 |
|---|---|
| Unit Price with VAT: | kr.97.31250 |


