
J1524CT24VDCDT | |
|---|---|
DigiKey Part Number | 2449-J1524CT24VDCDT-ND |
Manufacturer | |
Manufacturer Product Number | J1524CT24VDCDT |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J1524CT24VDCDT Models |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 18 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency cURus, TUV |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 3000VA | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.09000 | kr.46.09 |
| 10 | kr.41.04500 | kr.410.45 |
| 25 | kr.39.19880 | kr.979.97 |
| 50 | kr.37.85480 | kr.1,892.74 |
| 100 | kr.36.55640 | kr.3,655.64 |
| 250 | kr.34.90600 | kr.8,726.50 |
| 500 | kr.33.70686 | kr.16,853.43 |
| 1.000 | kr.32.54778 | kr.32,547.78 |
| Unit Price without VAT: | kr.46.09000 |
|---|---|
| Unit Price with VAT: | kr.57.61250 |

