
J1512AF12VDC.9D | |
|---|---|
DigiKey Part Number  | 2449-J1512AF12VDC.9D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | J1512AF12VDC.9D  | 
Description  | RELAY GEN PURPOSE DPST 20A 12V  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | J1512AF12VDC.9D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Mounting Type  | ||
Coil Voltage  | ||
Contact Form  | DPST-NO (2 Form A)  | |
Contact Rating (Current)  | 12 A  | |
Switching Voltage  | 300VAC - Max  | |
Load - Max Switching  | 6000VA  | |
Coil Current  | 75 mA  | |
Coil Type  | Non Latching  | |
Features  | Lighted Indicator  | |
Termination Style  | Plug In  | |
Seal Rating  | -  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 9 VDC  | |
Must Release Voltage  | 1.2 VDC  | |
Operate Time  | 25 ms  | |
Release Time  | 25 ms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Material  | Silver Cadmium Oxide (AgCdO)  | |
Approval Agency  | cURus  | |
Relay Type  | ||
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 160 Ohms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.30.66000 | kr.30.66 | 
| 20 | kr.26.37100 | kr.527.42 | 
| 40 | kr.25.46875 | kr.1,018.75 | 
| 60 | kr.24.95467 | kr.1,497.28 | 
| 80 | kr.24.59600 | kr.1,967.68 | 
| 240 | kr.23.27225 | kr.5,585.34 | 
| 440 | kr.22.57164 | kr.9,931.52 | 
| 960 | kr.21.70053 | kr.20,832.51 | 
| Unit Price without VAT: | kr.30.66000 | 
|---|---|
| Unit Price with VAT: | kr.38.32500 | 

