
J116F11A12VDCS.9 | |
|---|---|
DigiKey Part Number | 2449-J116F11A12VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J116F11A12VDCS.9 |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J116F11A12VDCS.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 13850VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 15 | kr.18.35267 | kr.275.29 |
| 30 | kr.17.72233 | kr.531.67 |
| 60 | kr.17.11617 | kr.1,026.97 |
| 105 | kr.16.64105 | kr.1,747.31 |
| 255 | kr.15.91380 | kr.4,058.02 |
| 510 | kr.15.36757 | kr.7,837.46 |
| 1.005 | kr.14.85073 | kr.14,924.98 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |




