



J115F3E1CS48DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F3E1CS48DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1CS48DSX.9FZ |
Description | RELAY GEN PURPOSE SPDT 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1CS48DSX.9FZ Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 20 | kr.13.63400 | kr.272.68 |
| 40 | kr.13.16975 | kr.526.79 |
| 60 | kr.12.90300 | kr.774.18 |
| 100 | kr.12.57600 | kr.1,257.60 |
| 260 | kr.11.98577 | kr.3,116.30 |
| 500 | kr.11.59726 | kr.5,798.63 |
| 1.000 | kr.11.19904 | kr.11,199.04 |
| 5.000 | kr.10.32537 | kr.51,626.85 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

