Parametric Equivalent

J115F3E1CS12DSX.6BZ | |
|---|---|
DigiKey Part Number | 2449-J115F3E1CS12DSX.6BZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1CS12DSX.6BZ |
Description | RELAY GEN PURPOSE SPDT 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1CS12DSX.6BZ Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 50 mA | Coil Resistance 240 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F3E1CL12DSX.6BZ | CIT Relay and Switch | 0 | 2449-J115F3E1CL12DSX.6BZ-ND | kr.11.73850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.11.73850 | kr.469.54 |
| Unit Price without VAT: | kr.11.73850 |
|---|---|
| Unit Price with VAT: | kr.14.67313 |

