Image for J115F3E1CS110DSX.6FZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F3E1CS110DSX.6FZ

DigiKey Part Number
2449-J115F3E1CS110DSX.6FZ-ND
Manufacturer
Manufacturer Product Number
J115F3E1CS110DSX.6FZ
Description
RELAY GEN PURPOSE SPDT 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F3E1CS110DSX.6FZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
82.5 VDC
Part Status
Active
Must Release Voltage
11 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
30 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 110VDC - Max
Approval Agency
cURus, TUV
Load - Max Switching
7200VA, 840W
Relay Type
Coil Current
5.5 mA
Coil Resistance
20.167 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.14.47100kr.578.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.47100
Unit Price with VAT:kr.18.08875