J115F3E1AS12DSX.6FC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.10.41650
Datasheet
Image for J115F3E1AS12DSX.6FC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F3E1AS12DSX.6FC

DigiKey Part Number
2449-J115F3E1AS12DSX.6FC-ND
Manufacturer
Manufacturer Product Number
J115F3E1AS12DSX.6FC
Description
RELAY GEN PURPOSE SPST N.O. 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F3E1AS12DSX.6FC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
30 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC, 110VDC - Max
Approval Agency
cURus, TUV
Load - Max Switching
7200VA, 840W
Relay Type
Coil Current
50 mA
Coil Resistance
240 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J115F3E1AL12DSX.6FCCIT Relay and Switch02449-J115F3E1AL12DSX.6FC-NDkr.10.41650Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.10.41650kr.416.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.41650
Unit Price with VAT:kr.13.02063