Parametric Equivalent




J115F3E1AL48DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F3E1AL48DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1AL48DSX.9FZ |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1AL48DSX.9FZ Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F3E1AS48DSX.9FZ | CIT Relay and Switch | 98 | 2449-J115F3E1AS48DSX.9FZ-ND | kr.14.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 20 | kr.12.27750 | kr.245.55 |
| 40 | kr.11.85750 | kr.474.30 |
| 60 | kr.11.61917 | kr.697.15 |
| 100 | kr.11.32450 | kr.1,132.45 |
| 260 | kr.10.79262 | kr.2,806.08 |
| 500 | kr.10.44286 | kr.5,221.43 |
| 1.000 | kr.10.08434 | kr.10,084.34 |
| 5.000 | kr.9.29777 | kr.46,488.85 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |


