Parametric Equivalent

J115F31AL220VACS | |
|---|---|
DigiKey Part Number | 2449-J115F31AL220VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F31AL220VACS |
Description | RELAY GEN PURPOSE SPST 40A 220V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F31AL220VACS Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 165 VAC |
Part Status Active | Must Release Voltage 66 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 11080VA, 4400W | Relay Type |
Coil Current 16.3 mA | Coil Resistance 13.49 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F31A220VACS | CIT Relay and Switch | 0 | 2449-J115F31A220VACS-ND | kr.19.10733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.19.10733 | kr.7,642.93 |
| Unit Price without VAT: | kr.19.10733 |
|---|---|
| Unit Price with VAT: | kr.23.88416 |


