Parametric Equivalent

J115F2E1CS24DSX.6FZ | |
|---|---|
DigiKey Part Number | 2449-J115F2E1CS24DSX.6FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F2E1CS24DSX.6FZ |
Description | RELAY GEN PURPOSE SPDT 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J115F2E1CS24DSX.6FZ Models |
Category | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 25 mA | Coil Resistance 960 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F2E1CL24DSX.6FZ | CIT Relay and Switch | 0 | 2449-J115F2E1CL24DSX.6FZ-ND | kr.13.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.13.24000 | kr.397.20 |
| Unit Price without VAT: | kr.13.24000 |
|---|---|
| Unit Price with VAT: | kr.16.55000 |

