
J115F2E1AL24DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F2E1AL24DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F2E1AL24DSX.9FZ |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J115F2E1AL24DSX.9FZ Models |
Category | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 15 | kr.12.32933 | kr.184.94 |
| 30 | kr.11.90867 | kr.357.26 |
| 60 | kr.11.50183 | kr.690.11 |
| 105 | kr.11.18257 | kr.1,174.17 |
| 255 | kr.10.69420 | kr.2,727.02 |
| 510 | kr.10.32724 | kr.5,266.89 |
| 1.005 | kr.9.98011 | kr.10,030.01 |
| 5.010 | kr.9.20305 | kr.46,107.28 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

